
DWM3001CSR | |
|---|---|
DigiKey Part Number | 2312-DWM3001CSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DWM3001CSR |
Description | DWM3001C UWB XCVR MODULE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 UWB Transceiver Module 6.25GHz ~ 8.25GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | 6.25GHz ~ 8.25GHz | |
Data Rate | 6.81Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, SPI, UART, USB | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52833 | |
Memory Size | - | |
Voltage - Supply | 2.5V ~ 3.6V | |
Current - Receiving | 40mA ~ 45mA | |
Current - Transmitting | 40mA ~ 45mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 755,51010 Kč | 75 551,01 Kč |
| Unit Price without VAT: | 755,51010 Kč |
|---|---|
| Unit Price with VAT: | 914,16722 Kč |












