
DWM1000 | |
|---|---|
DigiKey Part Number | 2312-DWM1000TR-ND - Tape & Reel (TR) 2312-DWM1000CT-ND - Cut Tape (CT) 2312-DWM1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DWM1000 |
Description | RX TXRX MODULE 802.15.4 CHIP SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 802.15.4 IR-UWB Transceiver Module 3.5GHz ~ 6.5GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DWM1000 Models |
Category | Serial Interfaces SPI |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CC1110 |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 64mA |
RF Family/Standard 802.15.4 | Current - Transmitting 31mA |
Protocol | Mounting Type Surface Mount |
Modulation BPM, BPSK | Operating Temperature -40°C ~ 85°C |
Frequency 3.5GHz ~ 6.5GHz | Package / Case 24-SMD Module |
Data Rate 6.8Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,97000 Kč | 495,97 Kč |
| 25 | 423,94960 Kč | 10 598,74 Kč |
| 100 | 360,74560 Kč | 36 074,56 Kč |
| 250 | 317,41416 Kč | 79 353,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 266,88500 Kč | 133 442,50 Kč |
| Unit Price without VAT: | 495,97000 Kč |
|---|---|
| Unit Price with VAT: | 600,12370 Kč |












