
AP3036BKTR-G1 | |
|---|---|
DigiKey Part Number | AP3036BKTR-G1DITR-ND - Tape & Reel (TR) AP3036BKTR-G1DICT-ND - Cut Tape (CT) AP3036BKTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP3036BKTR-G1 |
Description | IC LED DRVR RGLTR PWM SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 550mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP3036BKTR-G1 Models |
Category | Current - Output / Channel 550mA (Switch) |
Manufacturer Diodes Incorporated | Frequency 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case SOT-23-6 |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 25 | 6,24080 Kč | 156,02 Kč |
| 100 | 5,41330 Kč | 541,33 Kč |
| 250 | 5,01936 Kč | 1 254,84 Kč |
| 500 | 4,78208 Kč | 2 391,04 Kč |
| 1 000 | 4,58617 Kč | 4 586,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,34414 Kč | 13 032,42 Kč |
| 6 000 | 4,22578 Kč | 25 354,68 Kč |
| 9 000 | 4,16649 Kč | 37 498,41 Kč |
| 15 000 | 4,10080 Kč | 61 512,00 Kč |
| 21 000 | 4,06238 Kč | 85 309,98 Kč |
| 30 000 | 4,02547 Kč | 120 764,10 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |











