


CDSQR400B | |
|---|---|
DigiKey Part Number | 641-1286-2-ND - Tape & Reel (TR) 641-1286-1-ND - Cut Tape (CT) 641-1286-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSQR400B |
Description | DIODE STANDARD 80V 100MA 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3pF @ 0.5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package 0402/SOD-923F |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,04890 Kč | 304,89 Kč |
| 500 | 2,26022 Kč | 1 130,11 Kč |
| 1 000 | 2,00510 Kč | 2 005,10 Kč |
| 2 000 | 1,78987 Kč | 3 579,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,55641 Kč | 7 782,05 Kč |
| 10 000 | 1,41193 Kč | 14 119,30 Kč |
| 15 000 | 1,33826 Kč | 20 073,90 Kč |
| 25 000 | 1,25545 Kč | 31 386,25 Kč |
| 35 000 | 1,20640 Kč | 42 224,00 Kč |
| 50 000 | 1,15872 Kč | 57 936,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |








