DWM1000 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-4199

DigiKey Part Number
1471-MIKROE-4199-ND
Manufacturer
Manufacturer Product Number
MIKROE-4199
Description
UWB CLICK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DWM1000 Transceiver Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Wireless (RF/RFID)
Function
Transceiver
Utilized IC / Part
DWM1000
Contents
Board(s)
Suggested Programming Environment
-
Interconnect System
mikroBUS Click
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 742,83000 Kč1 742,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 742,83000 Kč
Unit Price with VAT:2 108,82430 Kč