
CHP5R5L106R-TW | |
|---|---|
DigiKey Part Number | 4688-CHP5R5L106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHP5R5L106R-TW |
Description | 5.5V 10F 25*12.5*28 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 5.5 V Radial, Can 96mOhm @ 1kHz 2000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 96mOhm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 1.161" (29.50mm) | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 10 | 110,93200 Kč | 1 109,32 Kč |
| 50 | 95,37720 Kč | 4 768,86 Kč |
| 138 | 88,62833 Kč | 12 230,71 Kč |
| 552 | 82,02763 Kč | 45 279,25 Kč |
| 1 104 | 79,57272 Kč | 87 848,28 Kč |
| 2 622 | 77,10703 Kč | 202 174,63 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |









