15 F (EDLC) Supercapacitor 5.5 V Radial, Can 70mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L156R-TW

DigiKey Part Number
4688-CHP5R5L156R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L156R-TW
Description
5.5V 15F 32*16*32 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 F (EDLC) Supercapacitor 5.5 V Radial, Can 70mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
15 F
Tolerance
-10%, +30%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
70mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.933" (23.70mm)
Size / Dimension
1.260" L x 0.630" W (32.00mm x 16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1170,92000 Kč170,92 Kč
10127,58400 Kč1 275,84 Kč
90105,74122 Kč9 516,71 Kč
180101,21267 Kč18 218,28 Kč
54095,61361 Kč51 631,35 Kč
1 08092,87163 Kč100 301,36 Kč
Manufacturers Standard Package
Unit Price without VAT:170,92000 Kč
Unit Price with VAT:206,81320 Kč