20 F (EDLC) Supercapacitor 5.5 V Radial, Can 36mOhm @ 1kHz 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHP5R5L206R-TW

DigiKey Part Number
4688-CHP5R5L206R-TW-ND
Manufacturer
Manufacturer Product Number
CHP5R5L206R-TW
Description
5.5V 20F 36*18*42 T/DA EDLC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 F (EDLC) Supercapacitor 5.5 V Radial, Can 36mOhm @ 1kHz 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CDA (Zhifengwei Technology)
Series
Packaging
Box
Part Status
Active
Capacitance
20 F
Tolerance
-10%, +30%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
36mOhm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
1.024" (26.00mm)
Size / Dimension
1.417" L x 0.709" W (36.00mm x 18.00mm)
Height - Seated (Max)
1.713" (43.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1332,82000 Kč332,82 Kč
10260,01800 Kč2 600,18 Kč
72225,99097 Kč16 271,35 Kč
144217,85861 Kč31 371,64 Kč
504206,62823 Kč104 140,63 Kč
1 008201,91160 Kč203 526,89 Kč
Manufacturers Standard Package
Unit Price without VAT:332,82000 Kč
Unit Price with VAT:402,71220 Kč