
CSP-6R0L606R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L606R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L606R-TW |
Description | 6.0V 60F 37*18*62 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 F (EDLC) Supercapacitor 6 V Radial, Can 24mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 60 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 24mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 1.024" (26.00mm) | |
Size / Dimension | 1.417" L x 0.709" W (36.00mm x 18.00mm) | |
Height - Seated (Max) | 2.500" (63.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 616,29000 Kč | 616,29 Kč |
| 10 | 500,08800 Kč | 5 000,88 Kč |
| 72 | 445,70292 Kč | 32 090,61 Kč |
| 144 | 432,70465 Kč | 62 309,47 Kč |
| 504 | 414,74550 Kč | 209 031,73 Kč |
| Unit Price without VAT: | 616,29000 Kč |
|---|---|
| Unit Price with VAT: | 745,71090 Kč |


