
SCMU33F156SRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMU33F156SRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMU33F156SRBB0 |
Description | CYLINDRICAL SUPERCAP MODUL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 F (EDLC) Supercapacitor 5.5 V Radial, Can 35mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 35mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.933" (23.70mm) | |
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,30000 Kč | 208,30 Kč |
| 10 | 157,77900 Kč | 1 577,79 Kč |
| 90 | 132,21511 Kč | 11 899,36 Kč |
| 180 | 126,91306 Kč | 22 844,35 Kč |
| 540 | 120,36093 Kč | 64 994,90 Kč |
| 1 080 | 117,15095 Kč | 126 523,03 Kč |
| Unit Price without VAT: | 208,30000 Kč |
|---|---|
| Unit Price with VAT: | 252,04300 Kč |








