
TPS562211DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562211DRLRTR-ND - Tape & Reel (TR) 296-TPS562211DRLRCT-ND - Cut Tape (CT) 296-TPS562211DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562211DRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562211DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 5,73680 Kč | 143,42 Kč |
| 100 | 4,96600 Kč | 496,60 Kč |
| 250 | 4,59940 Kč | 1 149,85 Kč |
| 500 | 4,37850 Kč | 2 189,25 Kč |
| 1 000 | 4,19666 Kč | 4 196,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,92379 Kč | 15 695,16 Kč |
| 8 000 | 3,82237 Kč | 30 578,96 Kč |
| 12 000 | 3,77157 Kč | 45 258,84 Kč |
| 20 000 | 3,71531 Kč | 74 306,20 Kč |
| 28 000 | 3,68240 Kč | 103 107,20 Kč |
| 40 000 | 3,65078 Kč | 146 031,20 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




