TPS563211DRLR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 5 741
Unit Price: 19,32000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563211DRLR

DigiKey Part Number
296-TPS563211DRLRTR-ND - Tape & Reel (TR)
296-TPS563211DRLRCT-ND - Cut Tape (CT)
296-TPS563211DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563211DRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS563211DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,84800 Kč98,48 Kč
258,83600 Kč220,90 Kč
1007,72310 Kč772,31 Kč
2507,19056 Kč1 797,64 Kč
5006,87012 Kč3 435,06 Kč
1 0006,60639 Kč6 606,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,21042 Kč24 841,68 Kč
8 0006,06330 Kč48 506,40 Kč
12 0005,98963 Kč71 875,56 Kč
20 0005,90800 Kč118 160,00 Kč
28 0005,86029 Kč164 088,12 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč