
SP2526A-1EN-L/TR | |
|---|---|
DigiKey Part Number | 1016-1782-2-ND - Tape & Reel (TR) 1016-1782-1-ND - Cut Tape (CT) 1016-1782-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2526A-1EN-L/TR |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 600mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP2526A-1EN-L/TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 110mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Status Flag |
Number of Outputs 2 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:2 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,16880 Kč | 379,22 Kč |
| 100 | 13,38200 Kč | 1 338,20 Kč |
| 250 | 12,53076 Kč | 3 132,69 Kč |
| 500 | 12,01758 Kč | 6 008,79 Kč |
| 1 000 | 11,72633 Kč | 11 726,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,14902 Kč | 27 872,55 Kč |
| 5 000 | 10,88020 Kč | 54 401,00 Kč |
| 7 500 | 10,74554 Kč | 80 591,55 Kč |
| 12 500 | 10,59640 Kč | 132 455,00 Kč |
| 17 500 | 10,50917 Kč | 183 910,47 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |



