
EDS105Z3R6H | |
|---|---|
DigiKey Part Number | 338-EDS105Z3R6H-ND |
Manufacturer | |
Manufacturer Product Number | EDS105Z3R6H |
Description | CAP 1F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.276" (7.00mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,74000 Kč | 99,74 Kč |
| 10 | 71,58200 Kč | 715,82 Kč |
| 50 | 60,40700 Kč | 3 020,35 Kč |
| 100 | 56,94660 Kč | 5 694,66 Kč |
| 700 | 50,16903 Kč | 35 118,32 Kč |
| 1 400 | 48,51903 Kč | 67 926,64 Kč |
| 2 800 | 47,15978 Kč | 132 047,38 Kč |
| Unit Price without VAT: | 99,74000 Kč |
|---|---|
| Unit Price with VAT: | 120,68540 Kč |











