
CH3R6105HF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CH3R6105HF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CH3R6105HF-ZJ |
Description | CAP 1.0F -20% +80% 3.6V T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 3.6 V Axial, Can - Horizontal 25Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Axial, Can - Horizontal |
Part Status Active | Lead Spacing 0.787" (20.00mm) |
Capacitance 1 F | Size / Dimension 0.748" Dia (19.00mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 3.6 V | Operating Temperature -25°C ~ 85°C |
ESR (Equivalent Series Resistance) 25Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 10 | 53,06200 Kč | 530,62 Kč |
| 50 | 44,16720 Kč | 2 208,36 Kč |
| 100 | 41,41860 Kč | 4 141,86 Kč |
| 500 | 36,76456 Kč | 18 382,28 Kč |
| 1 000 | 35,32368 Kč | 35 323,68 Kč |
| 2 500 | 33,80132 Kč | 84 503,30 Kč |
| 5 000 | 32,88320 Kč | 164 416,00 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |


