
OPA2310IDR | |
|---|---|
DigiKey Part Number | 296-OPA2310IDRTR-ND - Tape & Reel (TR) 296-OPA2310IDRCT-ND - Cut Tape (CT) 296-OPA2310IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2310IDR |
Description | DUAL-CHANNEL, 5.5-V, 3-MHZ, HIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2310IDR Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 165µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 150 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,33600 Kč | 163,36 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 100 | 13,00200 Kč | 1 300,20 Kč |
| 250 | 12,17044 Kč | 3 042,61 Kč |
| 500 | 11,66984 Kč | 5 834,92 Kč |
| 1 000 | 11,37294 Kč | 11 372,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,74811 Kč | 32 244,33 Kč |
| 6 000 | 10,49886 Kč | 62 993,16 Kč |
| 9 000 | 10,37406 Kč | 93 366,54 Kč |
| 15 000 | 10,23571 Kč | 153 535,65 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










