
ZPL20S0500WS | |
|---|---|
DigiKey Part Number | 3388-ZPL20S0500WS-ND |
Manufacturer | |
Manufacturer Product Number | ZPL20S0500WS |
Description | AC/DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 4A 90 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Manufacturer Zettler Magnetics | Operating Temperature -40°C ~ 70°C (With Derating) |
Series | Efficiency 80% |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.06" L x 1.07" W x 1.02" H (52.4mm x 27.2mm x 26.0mm) |
Number of Outputs 1 | Approval Agency CB, cURus, TUV, UL |
Voltage - Input 90 ~ 305 VAC, 120 ~ 430 VDC | Standard Number 62368-1 |
Voltage - Output 1 5V | Line Regulation ±0.5% |
Current - Output (Max) 4A | Load Regulation ±1% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,28000 Kč | 304,28 Kč |
| 5 | 292,06000 Kč | 1 460,30 Kč |
| 10 | 286,97200 Kč | 2 869,72 Kč |
| 40 | 277,06525 Kč | 11 082,61 Kč |
| 80 | 272,23988 Kč | 21 779,19 Kč |
| 120 | 269,45650 Kč | 32 334,78 Kč |
| 280 | 263,73196 Kč | 73 844,95 Kč |
| 520 | 259,62852 Kč | 135 006,83 Kč |
| Unit Price without VAT: | 304,28000 Kč |
|---|---|
| Unit Price with VAT: | 368,17880 Kč |









