
TCAN3413DRBR | |
|---|---|
DigiKey Part Number | 296-TCAN3413DRBRTR-ND - Tape & Reel (TR) 296-TCAN3413DRBRCT-ND - Cut Tape (CT) 296-TCAN3413DRBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN3413DRBR |
Description | IC TRANSCEIVER HALF 1/1 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCAN3413DRBR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 8Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-VDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SON (3x3) |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCAN3414DRBR | Texas Instruments | 5 487 | 296-TCAN3414DRBRCT-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 25 | 26,29800 Kč | 657,45 Kč |
| 100 | 23,43380 Kč | 2 343,38 Kč |
| 250 | 22,06804 Kč | 5 517,01 Kč |
| 500 | 21,24410 Kč | 10 622,05 Kč |
| 1 000 | 21,20378 Kč | 21 203,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,72867 Kč | 59 186,01 Kč |
| 6 000 | 19,31886 Kč | 115 913,16 Kč |
| 9 000 | 19,11362 Kč | 172 022,58 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |











