TLC1078IDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 0,71000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,77000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 426
Unit Price: 1,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 791
Unit Price: 0,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 835
Unit Price: 1,10000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 1,45000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 015
Unit Price: 0,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 1,49000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 870
Unit Price: 2,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 208
Unit Price: 0,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 665
Unit Price: 0,92000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,83374 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 202
Unit Price: 0,89000 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1078IDR

DigiKey Part Number
TLC1078IDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC1078IDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1078IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.032V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
180 µV
Current - Supply
29µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500110,65694 Kč276 642,35 Kč
Manufacturers Standard Package
Unit Price without VAT:110,65694 Kč
Unit Price with VAT:133,89490 Kč