
TS272CDT | |
|---|---|
DigiKey Part Number | 497-15615-2-ND - Tape & Reel (TR) 497-15615-1-ND - Cut Tape (CT) 497-15615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272CDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS272CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,48240 Kč | 262,06 Kč |
| 100 | 9,18240 Kč | 918,24 Kč |
| 250 | 8,56468 Kč | 2 141,17 Kč |
| 500 | 8,19132 Kč | 4 095,66 Kč |
| 1 000 | 7,88412 Kč | 7 884,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,37702 Kč | 18 442,55 Kč |
| 5 000 | 7,18556 Kč | 35 927,80 Kč |
| 7 500 | 7,08968 Kč | 53 172,60 Kč |
| 12 500 | 6,98341 Kč | 87 292,62 Kč |
| 17 500 | 6,92134 Kč | 121 123,45 Kč |
| 25 000 | 6,86162 Kč | 171 540,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

