
TS272ACDT | |
|---|---|
DigiKey Part Number | 497-8077-2-ND - Tape & Reel (TR) 497-8077-1-ND - Cut Tape (CT) 497-8077-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272ACDT |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS272ACDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 25 | 11,17920 Kč | 279,48 Kč |
| 100 | 9,80610 Kč | 980,61 Kč |
| 250 | 9,15176 Kč | 2 287,94 Kč |
| 500 | 8,75784 Kč | 4 378,92 Kč |
| 1 000 | 8,43301 Kč | 8 433,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,09028 Kč | 20 225,70 Kč |
| 5 000 | 7,88370 Kč | 39 418,50 Kč |
| 7 500 | 7,78021 Kč | 58 351,58 Kč |
| 12 500 | 7,66561 Kč | 95 820,12 Kč |
| 17 500 | 7,59861 Kč | 132 975,67 Kč |
| 25 000 | 7,53420 Kč | 188 355,00 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

