
TS272IDT | |
|---|---|
DigiKey Part Number | 497-2247-2-ND - Tape & Reel (TR) 497-2247-1-ND - Cut Tape (CT) 497-2247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS272IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 19,67500 Kč | 196,75 Kč |
| 25 | 17,80640 Kč | 445,16 Kč |
| 100 | 15,75900 Kč | 1 575,90 Kč |
| 250 | 14,78176 Kč | 3 695,44 Kč |
| 500 | 14,19212 Kč | 7 096,06 Kč |
| 1 000 | 13,94309 Kč | 13 943,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,19464 Kč | 32 986,60 Kč |
| 5 000 | 12,88597 Kč | 64 429,85 Kč |
| 7 500 | 12,73131 Kč | 95 484,82 Kč |
| 12 500 | 12,56008 Kč | 157 001,00 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


