CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L2CDT

DigiKey Part Number
497-6774-2-ND - Tape & Reel (TR)
497-6774-1-ND - Cut Tape (CT)
497-6774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS27L2CDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS27L2CDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
10µA (x2 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 208
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
109,02900 Kč90,29 Kč
258,08840 Kč202,21 Kč
1007,05110 Kč705,11 Kč
2506,55640 Kč1 639,10 Kč
5006,25866 Kč3 129,33 Kč
1 0006,01341 Kč6 013,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,75438 Kč14 385,95 Kč
5 0005,59828 Kč27 991,40 Kč
7 5005,52012 Kč41 400,90 Kč
12 5005,43353 Kč67 919,12 Kč
17 5005,38293 Kč94 201,27 Kč
25 0005,33422 Kč133 355,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč