
TS27L2CD | |
|---|---|
DigiKey Part Number | 497-18690-ND |
Manufacturer | |
Manufacturer Product Number | TS27L2CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 38,77080 Kč | 969,27 Kč |
| 100 | 34,77270 Kč | 3 477,27 Kč |
| 300 | 32,54550 Kč | 9 763,65 Kč |
| 500 | 31,72126 Kč | 15 860,63 Kč |
| 1 000 | 30,77677 Kč | 30 776,77 Kč |
| 2 500 | 29,77936 Kč | 74 448,40 Kč |
| 5 000 | 29,17840 Kč | 145 892,00 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |

