
TS27L2BIDT | |
|---|---|
DigiKey Part Number | 497-8083-2-ND - Tape & Reel (TR) 497-8083-1-ND - Cut Tape (CT) 497-8083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2BIDT |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2BIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| 100 | 21,84000 Kč | 2 184,00 Kč |
| 250 | 20,55200 Kč | 5 138,00 Kč |
| 500 | 19,77550 Kč | 9 887,75 Kč |
| 1 000 | 19,68416 Kč | 19 684,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,46194 Kč | 46 154,85 Kč |
| 5 000 | 18,05555 Kč | 90 277,75 Kč |
| 7 500 | 17,85200 Kč | 133 890,00 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

