
TS27L2IDT | |
|---|---|
DigiKey Part Number | 497-2251-2-ND - Tape & Reel (TR) 497-2251-1-ND - Cut Tape (CT) 497-2251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2IDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,39900 Kč | 163,99 Kč |
| 25 | 14,81600 Kč | 370,40 Kč |
| 100 | 13,06920 Kč | 1 306,92 Kč |
| 250 | 12,23428 Kč | 3 058,57 Kč |
| 500 | 11,73116 Kč | 5 865,58 Kč |
| 1 000 | 11,43530 Kč | 11 435,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,87982 Kč | 27 199,55 Kč |
| 5 000 | 10,61634 Kč | 53 081,70 Kč |
| 7 500 | 10,48433 Kč | 78 632,48 Kč |
| 12 500 | 10,33816 Kč | 129 227,00 Kč |
| 17 500 | 10,25272 Kč | 179 422,60 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

