
TS272BIDT | |
|---|---|
DigiKey Part Number | 497-8078-2-ND - Tape & Reel (TR) 497-8078-1-ND - Cut Tape (CT) 497-8078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS272BIDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 Kč | 43,15 Kč |
| 10 | 31,89100 Kč | 318,91 Kč |
| 25 | 29,05760 Kč | 726,44 Kč |
| 100 | 25,94830 Kč | 2 594,83 Kč |
| 250 | 24,46516 Kč | 6 116,29 Kč |
| 500 | 23,57180 Kč | 11 785,90 Kč |
| 1 000 | 22,83609 Kč | 22 836,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,53309 Kč | 36 332,72 Kč |
| Unit Price without VAT: | 43,15000 Kč |
|---|---|
| Unit Price with VAT: | 52,21150 Kč |

