TLC1078CDR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč

Similar


STMicroelectronics
In Stock: 2 500
Unit Price: 17,43000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 19,11000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 426
Unit Price: 44,31000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 791
Unit Price: 16,38000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 835
Unit Price: 27,09000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 13
Unit Price: 35,91000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 7 015
Unit Price: 22,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 104
Unit Price: 36,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 870
Unit Price: 56,90000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 14 208
Unit Price: 12,81000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 9 665
Unit Price: 22,68000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 20,59862 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 202
Unit Price: 22,05000 Kč
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC1078CDR

DigiKey Part Number
TLC1078CDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC1078CDR
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC1078CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.032V/µs
Gain Bandwidth Product
110 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
180 µV
Current - Supply
29µA (x2 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500105,38602 Kč263 465,05 Kč
Manufacturers Standard Package
Unit Price without VAT:105,38602 Kč
Unit Price with VAT:127,51708 Kč