TL1431CLPME3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 1 858
Unit Price: 8,61000 Kč
Datasheet

Direct


onsemi
In Stock: 4 104
Unit Price: 8,40000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 1 513
Unit Price: 11,13000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 5 904
Unit Price: 11,13000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 3 654
Unit Price: 19,32000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 6
Unit Price: 20,16000 Kč
Datasheet

Upgrade


onsemi
In Stock: 577
Unit Price: 9,45000 Kč
Datasheet

Upgrade


onsemi
In Stock: 70 556
Unit Price: 5,45948 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 808
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 902
Unit Price: 2,73000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 646
Unit Price: 2,31000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 851
Unit Price: 2,52000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 845
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 576
Unit Price: 2,10000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

TL1431CLPME3

DigiKey Part Number
296-36736-ND
Manufacturer
Manufacturer Product Number
TL1431CLPME3
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431CLPME3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Texas Instruments
Tolerance
±0.4%
Packaging
Bulk
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431BCLPRAGonsemi1 858TL431BCLPRAGOSCT-ND8,61000 KčDirect
TL431BCLPRMGonsemi4 104TL431BCLPRMGOSCT-ND8,40000 KčDirect
TL1431CZ-APSTMicroelectronics1 513497-15785-1-ND11,13000 KčUpgrade
TL1431CZTSTMicroelectronics5 904497-7665-1-ND11,13000 KčUpgrade
TL1431IZ-APSTMicroelectronics3 654497-19267-1-ND19,32000 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00015,06901 Kč30 138,02 Kč
Manufacturers Standard Package
Unit Price without VAT:15,06901 Kč
Unit Price with VAT:18,23350 Kč