TO-92-3(StandardBody),TO-226_straightlead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431IZT

DigiKey Part Number
497-7666-2-ND - Tape & Reel (TR)
497-7666-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL1431IZT
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL1431IZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.4%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,73000 Kč18,73 Kč
1013,35700 Kč133,57 Kč
2512,03400 Kč300,85 Kč
10010,57990 Kč1 057,99 Kč
2509,88616 Kč2 471,54 Kč
5009,46798 Kč4 733,99 Kč
1 0009,12385 Kč9 123,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,84058 Kč17 681,16 Kč
4 0008,60734 Kč34 429,36 Kč
6 0008,49051 Kč50 943,06 Kč
10 0008,36114 Kč83 611,40 Kč
14 0008,28554 Kč115 997,56 Kč
20 0008,21283 Kč164 256,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73000 Kč
Unit Price with VAT:22,66330 Kč