
AS431AZTR-E1 | |
|---|---|
DigiKey Part Number | AS431AZTR-E1DICT-ND - Cut Tape (CT) AS431AZTR-E1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431AZTR-E1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,57900 Kč | 15,79 Kč |
| 25 | 1,37240 Kč | 34,31 Kč |
| 100 | 1,15780 Kč | 115,78 Kč |
| 250 | 1,05336 Kč | 263,34 Kč |
| 500 | 0,99104 Kč | 495,52 Kč |
| 1 000 | 0,93904 Kč | 939,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,89652 Kč | 1 793,04 Kč |
| 4 000 | 0,86147 Kč | 3 445,88 Kč |
| 6 000 | 0,84393 Kč | 5 063,58 Kč |
| 10 000 | 0,82447 Kč | 8 244,70 Kč |
| 14 000 | 0,81312 Kč | 11 383,68 Kč |
| 20 000 | 0,80217 Kč | 16 043,40 Kč |
| 50 000 | 0,77863 Kč | 38 931,50 Kč |
| 100 000 | 0,76444 Kč | 76 444,00 Kč |
| 200 000 | 0,75276 Kč | 150 552,00 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |

