
TL1431AIZT | |
|---|---|
DigiKey Part Number | 497-7663-2-ND - Tape & Reel (TR) 497-7663-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL1431AIZT |
Description | IC VREF SHUNT ADJ 0.25% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431AIZT Models |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 700 µA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,49100 Kč | 94,91 Kč |
| 25 | 8,50840 Kč | 212,71 Kč |
| 100 | 7,42700 Kč | 742,70 Kč |
| 250 | 6,91004 Kč | 1 727,51 Kč |
| 500 | 6,59884 Kč | 3 299,42 Kč |
| 1 000 | 6,34245 Kč | 6 342,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,13142 Kč | 12 262,84 Kč |
| 4 000 | 5,95776 Kč | 23 831,04 Kč |
| 6 000 | 5,87076 Kč | 35 224,56 Kč |
| 10 000 | 5,77441 Kč | 57 744,10 Kč |
| 14 000 | 5,71804 Kč | 80 052,56 Kč |
| 20 000 | 5,66390 Kč | 113 278,00 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

