
TL1431IZ | |
|---|---|
DigiKey Part Number | 497-14722-ND |
Manufacturer | |
Manufacturer Product Number | TL1431IZ |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431IZ Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-2, TO-92-2 (TO-226AC) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL1431AIZT | STMicroelectronics | 3 034 | 497-7663-1-ND | 13,44000 Kč | Parametric Equivalent |
| TL1431IZ-AP | STMicroelectronics | 3 654 | 497-19267-1-ND | 19,32000 Kč | Parametric Equivalent |
| TL1431IZT | STMicroelectronics | 6 | 497-7666-1-ND | 20,16000 Kč | Parametric Equivalent |
| KA431AZBU | onsemi | 5 492 | KA431AZBU-ND | 3,57000 Kč | Similar |
| LM431AIZ | onsemi | 364 | LM431AIZFS-ND | 4,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,47280 Kč | 311,82 Kč |
| 100 | 10,96730 Kč | 1 096,73 Kč |
| 250 | 10,24704 Kč | 2 561,76 Kč |
| 500 | 9,81362 Kč | 4 906,81 Kč |
| 1 000 | 9,45645 Kč | 9 456,45 Kč |
| 2 500 | 9,07962 Kč | 22 699,05 Kč |
| 5 000 | 8,85255 Kč | 44 262,75 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

