
AS431IAZTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431IAZTR-G1CT-ND - Cut Tape (CT) 31-AS431IAZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431IAZTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±0.5% |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | 4,20000 Kč | Similar |
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Similar |
| NCP431AVLPRAG | onsemi | 804 399 | NCP431AVLPRAGOSCT-ND | 5,24950 Kč | Similar |
| TL1431ACZ-AP | STMicroelectronics | 11 | 497-19266-1-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,17520 Kč | 54,38 Kč |
| 100 | 1,84990 Kč | 184,99 Kč |
| 250 | 1,69328 Kč | 423,32 Kč |
| 500 | 1,59836 Kč | 799,18 Kč |
| 1 000 | 1,52068 Kč | 1 520,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,45642 Kč | 2 912,84 Kč |
| 4 000 | 1,40372 Kč | 5 614,88 Kč |
| 6 000 | 1,37726 Kč | 8 263,56 Kč |
| 10 000 | 1,34797 Kč | 13 479,70 Kč |
| 14 000 | 1,33085 Kč | 18 631,90 Kč |
| 20 000 | 1,31439 Kč | 26 287,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

