
LM431BCZXA | |
|---|---|
DigiKey Part Number | LM431BCZXAFSCT-ND - Cut Tape (CT) LM431BCZXAFSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM431BCZXA |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431AILPG | onsemi | 1 110 | TL431AILPGOS-ND | 0,37000 Kč | MFR Recommended |
| TL431ACLPRAG | onsemi | 3 489 | TL431ACLPRAGOSCT-ND | 0,37000 Kč | Similar |
| TL431BCLPRAG | onsemi | 1 858 | TL431BCLPRAGOSCT-ND | 0,35000 Kč | Similar |
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 0,38000 Kč | Similar |
| TL431CLPRAG | onsemi | 1 956 | TL431CLPRAGOSCT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,89800 Kč | 28,98 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

