
TL431CLPRAG | |
|---|---|
DigiKey Part Number | TL431CLPRAGOSTR-ND - Tape & Reel (TR) TL431CLPRAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431CLPRAG |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431CLPRAG Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431CLPR | Texas Instruments | 97 978 | 296-TL431CLPRCT-ND | 3,78000 Kč | Direct |
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 2,73000 Kč | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1 851 | 31-AS431BZTR-G1CT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 100 | 3,88460 Kč | 388,46 Kč |
| 250 | 3,58728 Kč | 896,82 Kč |
| 500 | 3,40798 Kč | 1 703,99 Kč |
| 1 000 | 3,26078 Kč | 3 260,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,04797 Kč | 6 095,94 Kč |
| 4 000 | 2,95096 Kč | 11 803,84 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

