
AS431BZTR-G1 | |
|---|---|
DigiKey Part Number | 31-AS431BZTR-G1CT-ND - Cut Tape (CT) 31-AS431BZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AS431BZTR-G1 |
Description | IC VREF SHUNT ADJ TO92 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Parametric Equivalent |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 2,73000 Kč | Parametric Equivalent |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Parametric Equivalent |
| AZ431BZ-ATRE1 | Diodes Incorporated | 1 775 | 31-AZ431BZ-ATRE1CT-ND | 2,10000 Kč | Parametric Equivalent |
| AZ431BZ-ATRG1 | Diodes Incorporated | 1 840 | 31-AZ431BZ-ATRG1CT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 250 | 1,14144 Kč | 285,36 Kč |
| 500 | 1,07426 Kč | 537,13 Kč |
| 1 000 | 1,01861 Kč | 1 018,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,97284 Kč | 1 945,68 Kč |
| 4 000 | 0,93515 Kč | 3 740,60 Kč |
| 6 000 | 0,91628 Kč | 5 497,68 Kč |
| 10 000 | 0,89538 Kč | 8 953,80 Kč |
| 14 000 | 0,88315 Kč | 12 364,10 Kč |
| 20 000 | 0,87139 Kč | 17 427,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

