Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA TO-92 (TO-226)
TO-92-3 Formed Leads

TL431BILPRAG

DigiKey Part Number
TL431BILPRAGOSTR-ND - Tape & Reel (TR)
TL431BILPRAGOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431BILPRAG
Description
IC VREF SHUNT ADJ 0.4% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431BILPRAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92 (TO-226)
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM431BCZXonsemi1 148 255LM431BCZXCT-ND2,30978 KčSimilar
LM431BCZXAonsemi81LM431BCZXAFSCT-ND4,20000 KčSimilar
LM431BIZXonsemi47 503LM431BIZXCT-ND3,99000 KčSimilar
AS431AZTR-E1Diodes Incorporated33 808AS431AZTR-E1DICT-ND2,52000 KčSimilar
AS431AZTR-G1Diodes Incorporated3 90231-AS431AZTR-G1CT-ND2,73000 KčSimilar
In-Stock: 577
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,61400 Kč66,14 Kč
255,89640 Kč147,41 Kč
1005,11300 Kč511,30 Kč
2504,73632 Kč1 184,08 Kč
5004,50996 Kč2 254,98 Kč
1 0004,32349 Kč4 323,49 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,04852 Kč8 097,04 Kč
4 0003,92594 Kč15 703,76 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč