LM431BCZX is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 1 110
Unit Price: 9,03000 Kč
Datasheet

Upgrade


onsemi
In Stock: 804 399
Unit Price: 5,24950 Kč
Datasheet

Similar


onsemi
In Stock: 3 489
Unit Price: 9,24000 Kč
Datasheet

Similar


onsemi
In Stock: 1 858
Unit Price: 8,61000 Kč
Datasheet

Similar


onsemi
In Stock: 4 104
Unit Price: 8,40000 Kč
Datasheet

Similar


onsemi
In Stock: 577
Unit Price: 9,45000 Kč
Datasheet

Similar


onsemi
In Stock: 70 556
Unit Price: 5,45948 Kč
Datasheet

Similar


onsemi
In Stock: 1 956
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 1 860
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 3 602
Unit Price: 7,35000 Kč
Datasheet

Similar


onsemi
In Stock: 1 993
Unit Price: 7,14000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 3 828
Unit Price: 6,72000 Kč
Datasheet

Upgrade


STMicroelectronics
In Stock: 24 929
Unit Price: 6,93000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 33 808
Unit Price: 2,52000 Kč
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM431BCZX

DigiKey Part Number
LM431BCZXTR-ND - Tape & Reel (TR)
LM431BCZXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM431BCZX
Description
IC VREF SHUNT ADJ 1% TO92-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM431BCZX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±1%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431AILPGonsemi1 110TL431AILPGOS-ND9,03000 KčMFR Recommended
NCP431AVLPRAGonsemi804 399NCP431AVLPRAGOSCT-ND5,24950 KčUpgrade
TL431ACLPRAGonsemi3 489TL431ACLPRAGOSCT-ND9,24000 KčSimilar
TL431BCLPRAGonsemi1 858TL431BCLPRAGOSCT-ND8,61000 KčSimilar
TL431BCLPRMGonsemi4 104TL431BCLPRMGOSCT-ND8,40000 KčSimilar
Obsolete
Marketplace Stock: 1 148 255 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1 148 255In Stock
Ships from Rochester Electronics, LLC