Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIZT

DigiKey Part Number
497-2226-2-ND - Tape & Reel (TR)
497-2226-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431AIZT
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
104,45200 Kč44,52 Kč
253,95600 Kč98,90 Kč
1003,40170 Kč340,17 Kč
2503,13712 Kč784,28 Kč
5002,97794 Kč1 488,97 Kč
1 0002,84712 Kč2 847,12 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,73919 Kč5 478,38 Kč
4 0002,65047 Kč10 601,88 Kč
6 0002,60603 Kč15 636,18 Kč
10 0002,55678 Kč25 567,80 Kč
14 0002,52801 Kč35 392,14 Kč
20 0002,50033 Kč50 006,60 Kč
50 0002,44071 Kč122 035,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč