
TL431ILPRPG | |
|---|---|
DigiKey Part Number | 488-TL431ILPRPGCT-ND - Cut Tape (CT) 488-TL431ILPRPGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431ILPRPG |
Description | IC VREF SHUNT ADJ 2.2% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431ILPRPG Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BILPRAG | onsemi | 577 | TL431BILPRAGOSCT-ND | 9,45000 Kč | MFR Recommended |
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BCZXA | onsemi | 81 | LM431BCZXAFSCT-ND | 4,20000 Kč | Similar |
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 25 | 4,40960 Kč | 110,24 Kč |
| 100 | 3,80060 Kč | 380,06 Kč |
| 250 | 3,50920 Kč | 877,30 Kč |
| 500 | 3,33448 Kč | 1 667,24 Kč |
| 1 000 | 3,19065 Kč | 3 190,65 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

