


TL431BCLPRMG | |
|---|---|
DigiKey Part Number | TL431BCLPRMGOSCT-ND - Cut Tape (CT) TL431BCLPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPRMG |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPRMG Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCLPRAG | onsemi | 1 858 | TL431BCLPRAGOSCT-ND | 8,61000 Kč | MFR Recommended |
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Similar |
| TL1431CLPME3 | Texas Instruments | 0 | 296-36736-ND | 15,06901 Kč | Direct |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,17400 Kč | 129,35 Kč |
| 100 | 4,47680 Kč | 447,68 Kč |
| 250 | 4,14248 Kč | 1 035,62 Kč |
| 500 | 3,94132 Kč | 1 970,66 Kč |
| 1 000 | 3,77565 Kč | 3 775,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,63917 Kč | 7 278,34 Kč |
| 4 000 | 3,52688 Kč | 14 107,52 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

