Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431AIZ-AP

DigiKey Part Number
497-15717-1-ND - Cut Tape (CT)
497-15717-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431AIZ-AP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431AIZ-AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
STMicroelectronics
Tolerance
±1%
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Cathode
700 µA
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
TO-92-3
Voltage - Output (Max)
36 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 828
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,64100 Kč46,41 Kč
254,12400 Kč103,10 Kč
1003,54660 Kč354,66 Kč
2503,27064 Kč817,66 Kč
5003,10560 Kč1 552,80 Kč
1 0002,96912 Kč2 969,12 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
2 0002,64827 Kč5 296,54 Kč
4 0002,56155 Kč10 246,20 Kč
6 0002,51812 Kč15 108,72 Kč
10 0002,47000 Kč24 700,00 Kč
14 0002,44186 Kč34 186,04 Kč
20 0002,41481 Kč48 296,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč