
TL1431CZ-AP | |
|---|---|
DigiKey Part Number | 497-15785-1-ND - Cut Tape (CT) 497-15785-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL1431CZ-AP |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL1431CZ-AP Models |
Category | Tolerance ±0.4% |
Manufacturer STMicroelectronics | Temperature Coefficient 90ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -20°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS431AZTR-E1 | Diodes Incorporated | 33 808 | AS431AZTR-E1DICT-ND | 2,52000 Kč | Similar |
| AS431AZTR-G1 | Diodes Incorporated | 3 902 | 31-AS431AZTR-G1CT-ND | 2,73000 Kč | Similar |
| AS431BZTR-E1 | Diodes Incorporated | 1 646 | AS431BZTR-E1DICT-ND | 2,31000 Kč | Similar |
| AS431BZTR-G1 | Diodes Incorporated | 1 851 | 31-AS431BZTR-G1CT-ND | 2,52000 Kč | Similar |
| AS431IAZTR-G1 | Diodes Incorporated | 1 845 | 31-AS431IAZTR-G1CT-ND | 3,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,76900 Kč | 77,69 Kč |
| 25 | 6,94600 Kč | 173,65 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| 250 | 5,60480 Kč | 1 401,20 Kč |
| 500 | 5,34358 Kč | 2 671,79 Kč |
| 1 000 | 5,12855 Kč | 5 128,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,95165 Kč | 9 903,30 Kč |
| 4 000 | 4,80613 Kč | 19 224,52 Kč |
| 6 000 | 4,73320 Kč | 28 399,20 Kč |
| 10 000 | 4,65238 Kč | 46 523,80 Kč |
| 14 000 | 4,60516 Kč | 64 472,24 Kč |
| 20 000 | 4,55978 Kč | 91 195,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

