
AZ431AZ-ATRE1 | |
|---|---|
DigiKey Part Number | AZ431AZ-ATRE1DICT-ND - Cut Tape (CT) AZ431AZ-ATRE1DITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431AZ-ATRE1 |
Description | IC VREF SHUNT ADJ 0.4% TO92 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA TO-92 |
Datasheet | Datasheet |
Category | Tolerance ±0.4% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-92 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ431AZ-ATRG1 | Diodes Incorporated | 748 | 31-AZ431AZ-ATRG1CT-ND | 2,10000 Kč | Parametric Equivalent |
| LM431BCZX | onsemi | 1 148 255 | LM431BCZXCT-ND | 2,30978 Kč | Similar |
| LM431BIZX | onsemi | 47 503 | LM431BIZXCT-ND | 3,99000 Kč | Similar |
| TL1431ACZT | STMicroelectronics | 3 058 | 497-2223-1-ND | 12,60000 Kč | Similar |
| TL1431AIZT | STMicroelectronics | 3 034 | 497-7663-1-ND | 13,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,13400 Kč | 28,35 Kč |
| 100 | 0,95120 Kč | 95,12 Kč |
| 250 | 0,86260 Kč | 215,65 Kč |
| 500 | 0,80926 Kč | 404,63 Kč |
| 1 000 | 0,76538 Kč | 765,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,72937 Kč | 1 458,74 Kč |
| 4 000 | 0,69976 Kč | 2 799,04 Kč |
| 6 000 | 0,68492 Kč | 4 109,52 Kč |
| 10 000 | 0,66849 Kč | 6 684,90 Kč |
| 14 000 | 0,65889 Kč | 9 224,46 Kč |
| 20 000 | 0,64964 Kč | 12 992,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

