Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



THS3092DDAR | |
|---|---|
DigiKey Part Number | THS3092DDAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS3092DDAR |
Description | IC OPAMP CFA 2 CIRC 8SOPWRPAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | THS3092DDAR Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 9.5mA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 280 mA |
Part Status Active | Voltage - Supply Span (Min) 10 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 5700V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 145 MHz | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
-3db Bandwidth 160 MHz | Supplier Device Package 8-SO PowerPad |
Current - Input Bias 4 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD826ANZ | Analog Devices Inc. | 114 | AD826ANZ-ND | 285,15000 Kč | Similar |
| AD826ARZ | Analog Devices Inc. | 1 605 | 505-AD826ARZ-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2 693 | AD826ARZ-REELCT-ND | 204,73000 Kč | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1 740 | 505-AD826ARZ-REEL7CT-ND | 204,73000 Kč | Similar |
| ADA4311-1ARHZ | Analog Devices Inc. | 97 | 505-ADA4311-1ARHZ-ND | 73,49000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 289,44777 Kč | 723 619,42 Kč |
| Unit Price without VAT: | 289,44777 Kč |
|---|---|
| Unit Price with VAT: | 350,23180 Kč |









