
ADA4311-1ARHZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADA4311-1ARHZ-R7TR-ND - Tape & Reel (TR) 505-ADA4311-1ARHZ-R7CT-ND - Cut Tape (CT) 505-ADA4311-1ARHZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4311-1ARHZ-R7 |
Description | IC OPAMP CFA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Differential 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4311-1ARHZ-R7 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 11.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Slew Rate 1050V/µs | Supplier Device Package 10-MSOP-EP |
-3db Bandwidth 310 MHz | Base Product Number |
Current - Input Bias 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 55,20400 Kč | 552,04 Kč |
| 25 | 50,63880 Kč | 1 265,97 Kč |
| 100 | 45,62450 Kč | 4 562,45 Kč |
| 250 | 43,23404 Kč | 10 808,51 Kč |
| 500 | 42,72884 Kč | 21 364,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,60635 Kč | 40 606,35 Kč |
| 2 000 | 39,63005 Kč | 79 260,10 Kč |
| 3 000 | 39,14097 Kč | 117 422,91 Kč |
| 5 000 | 38,59949 Kč | 192 997,45 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |

