Current Feedback Amplifier 2 Circuit Differential 10-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4311-1ARHZ

DigiKey Part Number
505-ADA4311-1ARHZ-ND
Manufacturer
Manufacturer Product Number
ADA4311-1ARHZ
Description
IC OPAMP CFA 2 CIRCUIT 10MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 2 Circuit Differential 10-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
ADA4311-1ARHZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
1050V/µs
-3db Bandwidth
310 MHz
Current - Input Bias
2 µA
Voltage - Input Offset
1 mV
Current - Supply
11.8mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
10-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1053,58700 Kč535,87 Kč
5046,49380 Kč2 324,69 Kč
10044,29530 Kč4 429,53 Kč
25041,97416 Kč10 493,54 Kč
50040,57528 Kč20 287,64 Kč
1 00039,42354 Kč39 423,54 Kč
2 50038,20796 Kč95 519,90 Kč
5 00037,47513 Kč187 375,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč