Similar
Similar
Similar
Similar
Similar

ADTL082ARMZ | |
|---|---|
DigiKey Part Number | 505-ADTL082ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADTL082ARMZ |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADTL082ARMZ Models |
Category | Current - Supply 1.2mA (x2 Channels) |
Mfr | Current - Output / Channel 27 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472FV-E2 | Rohm Semiconductor | 4 350 | BA3472FV-E2CT-ND | 47,25000 Kč | Similar |
| BA3472RFVM-TR | Rohm Semiconductor | 3 000 | BA3472RFVM-TRCT-ND | 30,03000 Kč | Similar |
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | 24,36000 Kč | Similar |
| LM258AST | STMicroelectronics | 38 043 | 497-4778-1-ND | 25,41000 Kč | Similar |
| LM2904ST | STMicroelectronics | 14 306 | 497-7816-1-ND | 7,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 28,49400 Kč | 284,94 Kč |
| 50 | 24,37440 Kč | 1 218,72 Kč |
| 100 | 23,09780 Kč | 2 309,78 Kč |
| 250 | 21,74804 Kč | 5 437,01 Kč |
| 500 | 20,93416 Kč | 10 467,08 Kč |
| 1 000 | 20,26433 Kč | 20 264,33 Kč |
| 2 500 | 19,55712 Kč | 48 892,80 Kč |
| 5 000 | 19,13098 Kč | 95 654,90 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |







