
LM258AST | |
|---|---|
DigiKey Part Number | 497-4778-2-ND - Tape & Reel (TR) 497-4778-1-ND - Cut Tape (CT) 497-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM258AST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LM258AST Models |
Category | Current - Output / Channel 40 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.1 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 mV | Base Product Number |
Current - Supply 700µA (x2 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA3472YFVM-CTR | Rohm Semiconductor | 3 003 | BA3472YFVM-CCT-ND | 24,36000 Kč | Similar |
| BA4560FVM-GTR | Rohm Semiconductor | 3 528 | BA4560FVM-GCT-ND | 6,93000 Kč | Similar |
| BA4560YFVM-MGTR | Rohm Semiconductor | 1 | BA4560YFVM-MGCT-ND | 11,13000 Kč | Similar |
| BA4580RFVM-TR | Rohm Semiconductor | 8 816 | BA4580RFVMCT-ND | 11,55000 Kč | Similar |
| MC33078DGKR | Texas Instruments | 33 860 | 296-17855-1-ND | 18,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,37300 Kč | 183,73 Kč |
| 25 | 16,61360 Kč | 415,34 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| 250 | 13,76124 Kč | 3 440,31 Kč |
| 500 | 13,20648 Kč | 6 603,24 Kč |
| 1 000 | 12,93666 Kč | 12 936,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 12,06346 Kč | 48 253,84 Kč |
| 8 000 | 11,80870 Kč | 94 469,60 Kč |
| 12 000 | 11,68112 Kč | 140 173,44 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |

